
ISL59830IAZ | |
|---|---|
DigiKey Part Number | ISL59830IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59830IAZ |
Description | IC AMP DRIVER 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59830IAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 200 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 120 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,14100 € | 41,41 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

