14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5957IA

DigiKey Part Number
ISL5957IA-ND
Manufacturer
Manufacturer Product Number
ISL5957IA
Description
IC DAC 14BIT 28-TSSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL5957IA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 3.6V
Manufacturer
Renesas Electronics Corporation
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tube
INL/DNL (LSB)
±2.5, ±1.5
Part Status
Obsolete
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Reference Type
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.