
ISL59442IBZ | |
|---|---|
DigiKey Part Number | ISL59442IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59442IBZ |
Description | IC AMP MPLEX AMP 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL59442IBZ Models |
Category | Current - Supply 18 mA |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 180 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 4:1 Multiplexer-Amplifier | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
-3db Bandwidth 1 GHz | Base Product Number |
Slew Rate 1452V/µs |

