Video Amp, 3 Reconstruction Filter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL59119IBZ

DigiKey Part Number
ISL59119IBZ-ND
Manufacturer
Manufacturer Product Number
ISL59119IBZ
Description
IC AMP REC FILTR 8SOIC
Customer Reference
Detailed Description
Video Amp 3 Reconstruction Filter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL59119IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
25V/µs
Manufacturer
Renesas Electronics Corporation
Current - Supply
9.5 mA
Packaging
Bulk
Current - Output / Channel
65 mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Applications
Reconstruction Filter
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
3
Supplier Device Package
8-SOIC
-3db Bandwidth
8 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types