
ISL5861IB | |
|---|---|
DigiKey Part Number | ISL5861IB-ND |
Manufacturer | |
Manufacturer Product Number | ISL5861IB |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL5861IB Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
Reference Type External, Internal |

