10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5757IB

DigiKey Part Number
ISL5757IB-ND
Manufacturer
Manufacturer Product Number
ISL5757IB
Description
IC DAC 10BIT 28-SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL5757IB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 3.6V
Manufacturer
Renesas Electronics Corporation
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tube
INL/DNL (LSB)
±0.1, ±0.1
Part Status
Obsolete
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Reference Type
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.