48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5629/2IN

DigiKey Part Number
ISL5629/2IN-ND
Manufacturer
Manufacturer Product Number
ISL5629/2IN
Description
IC DAC 10BIT A-OUT 48TQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL5629/2IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±0.05, ±0.05
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.