
ISL55100AEVAL3Z | |
|---|---|
DigiKey Part Number | ISL55100AEVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL55100AEVAL3Z |
Description | EVAL BOARD FOR ISL55100A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL55100A - Pin Electronics Driver Comparator Load (DCL) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Pin Electronics Driver Comparator Load (DCL) | |
Embedded | - | |
Utilized IC / Part | ISL55100A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,37000 € | 376,37 € |
| Unit Price without VAT: | 376,37000 € |
|---|---|
| Unit Price with VAT: | 447,88030 € |

