8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55001IBZ-T7

DigiKey Part Number
ISL55001IBZ-T7TR-ND - Tape & Reel (TR)
ISL55001IBZ-T7CT-ND - Cut Tape (CT)
ISL55001IBZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL55001IBZ-T7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL55001IBZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
280V/µs
Gain Bandwidth Product
70 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
1.72 µA
Voltage - Input Offset
60 µV
Current - Supply
9mA
Current - Output / Channel
145 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,39000 €43,90 €
254,06160 €101,54 €
1003,69960 €369,96 €
2503,52708 €881,77 €
5003,42308 €1.711,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,33752 €3.337,52 €
2.0003,26708 €6.534,16 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €