
ISL54502IRUZ-T | |
|---|---|
DigiKey Part Number | ISL54502IRUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54502IRUZ-T |
Description | IC SWITCH SPST-NCX1 5OHM 6UTDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 5Ohm 6-UTDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54502IRUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 22ns, 15ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 16pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 25nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.2x1) | |
Base Product Number |

