
ISL54409IRTZ-T | |
|---|---|
DigiKey Part Number | ISL54409IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54409IRTZ-T |
Description | IC SW USB/AUDIO DUAL SPT 8TDFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54409IRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 2.8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Depop, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |

