
ISL54210EVAL1Z | |
|---|---|
DigiKey Part Number | ISL54210EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL54210EVAL1Z |
Description | EVAL BOARD FOR ISL54210 |
Customer Reference | |
Detailed Description | ISL54210 - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | No | |
Utilized IC / Part | ISL54210 | |
Primary Attributes | 2 x SPDT Analog Switch | |
Secondary Attributes | 2.7V ~ 3.6V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

