
ISL54105ACRZ | |
|---|---|
DigiKey Part Number | ISL54105ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54105ACRZ |
Description | IC INTERFACE SPECIALIZED 72QFN |
Customer Reference | |
Detailed Description | Multimedia Displays, Test Equipment Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54105ACRZ Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Package / Case 72-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 72-QFN (10x10) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Multimedia Displays, Test Equipment | Base Product Number |
Interface I2C |

