
ISL54101ACQZ | |
|---|---|
DigiKey Part Number | ISL54101ACQZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54101ACQZ |
Description | IC INTERFACE SPECIALIZED 128MQFP |
Customer Reference | |
Detailed Description | Multimedia Displays, Test Equipment Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54101ACQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Multimedia Displays, Test Equipment | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |

