2 Circuit IC Switch 1:1 520mOhm (Typ) 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54060IRTZ

DigiKey Part Number
ISL54060IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL54060IRTZ
Description
IC SW SPST-NOX2 520MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 520mOhm (Typ) 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL54060IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
520mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
1.8V ~ 6.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 10ns
-3db Bandwidth
60MHz
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
36pF
Current - Leakage (IS(off)) (Max)
8.13nA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types