2 Circuit IC Switch 1:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5122IBZ

DigiKey Part Number
ISL5122IBZ-ND
Manufacturer
Manufacturer Product Number
ISL5122IBZ
Description
IC SW SPST-NO/NCX2 20OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL5122IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 30ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-105dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types