


ISL43841IR | |
|---|---|
DigiKey Part Number | ISL43841IR-ND |
Manufacturer | |
Manufacturer Product Number | ISL43841IR |
Description | IC SWITCH SP4T X 2 50OHM 20QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43841IR Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Renesas Electronics Corporation | Charge Injection 0.3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -110dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 20-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |

