ISL6271ACRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6271ACRZ-T
20-QFN, L20.4X4 PKG

ISL43681IR

DigiKey Part Number
ISL43681IR-ND
Manufacturer
Manufacturer Product Number
ISL43681IR
Description
IC MUX 8:1 60OHM 20QFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 60Ohm 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL43681IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 35ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-110dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types