


ISL43231IR | |
|---|---|
DigiKey Part Number | ISL43231IR-ND |
Manufacturer | |
Manufacturer Product Number | ISL43231IR |
Description | IC SWITCH SPDT X 3 50OHM 20QFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43231IR Models |
Category | Switch Time (Ton, Toff) (Max) 35ns, 22ns (Typ) |
Manufacturer Renesas Electronics Corporation | Charge Injection 0.3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2pA (Typ) |
Switch Circuit SPDT | Crosstalk -110dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 20-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

