ISL43142IBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.311
Unit Price: 1,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 7,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.761
Unit Price: 7,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,92380 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,98895 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.379
Unit Price: 7,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: 8,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,60186 €
Datasheet
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
16 SOIC

ISL43142IBZ

DigiKey Part Number
ISL43142IBZ-ND
Manufacturer
Manufacturer Product Number
ISL43142IBZ
Description
IC SW SPST-NO/NCX4 65OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL43142IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
80ns, 30ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO/NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
65Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2.6V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL43120IHZ-TRenesas Electronics Corporation2.311ISL43120IHZCT-ND1,89000 €Similar
MAX393CSE+Analog Devices Inc./Maxim Integrated64MAX393CSE+-ND6,32000 €Similar
MAX393CSE+TAnalog Devices Inc./Maxim Integrated2.702175-MAX393CSE+TCT-ND6,32000 €Similar
MAX393ESE+Analog Devices Inc./Maxim Integrated90MAX393ESE+-ND7,30000 €Similar
MAX393ESE+TAnalog Devices Inc./Maxim Integrated2.761175-MAX393ESE+TCT-ND7,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types