Similar



ISL43140IRZ | |
|---|---|
DigiKey Part Number | ISL43140IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL43140IRZ |
Description | IC SWITCH SPST-NCX4 65OHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 65Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43140IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 65Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.6V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 80ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


