
ISL43112IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43112IHZ-TTR-ND - Tape & Reel (TR) 20-ISL43112IHZ-TCT-ND - Cut Tape (CT) 20-ISL43112IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43112IHZ-T |
Description | IC SWITCH SPST-NO X 1 20OHM 5SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 5-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 45ns | |
-3db Bandwidth | - | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27120 € | 31,78 € |
| 100 | 1,13660 € | 113,66 € |
| 250 | 1,07232 € | 268,08 € |
| 500 | 1,03358 € | 516,79 € |
| 1.000 | 1,00170 € | 1.001,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96232 € | 2.886,96 € |
| 6.000 | 0,94304 € | 5.658,24 € |
| 9.000 | 0,93340 € | 8.400,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

