ISL43111IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 63.038
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 57.500
Unit Price: 0,43000 €
Datasheet
1 Circuit IC Switch 1:1 10Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43111IB

DigiKey Part Number
ISL43111IB-ND
Manufacturer
Manufacturer Product Number
ISL43111IB
Description
IC SWITCH SPST-NCX1 10OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL43111IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.4V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
80ns, 50ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types