
ISL3283EFHZ-T | |
|---|---|
DigiKey Part Number | ISL3283EFHZ-TTR-ND - Tape & Reel (TR) ISL3283EFHZ-TCT-ND - Cut Tape (CT) ISL3283EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3283EFHZ-T |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80090 € | 80,09 € |
| 250 | 0,75308 € | 188,27 € |
| 500 | 0,72422 € | 362,11 € |
| 1.000 | 0,70046 € | 700,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67113 € | 2.013,39 € |
| 6.000 | 0,65677 € | 3.940,62 € |
| 9.000 | 0,64959 € | 5.846,31 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |










