
ISL32614EFHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32614EFHZ-TTR-ND - Tape & Reel (TR) 20-ISL32614EFHZ-TCT-ND - Cut Tape (CT) 20-ISL32614EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32614EFHZ-T |
Description | IC TRANSCEIVER 1/0 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL32614EFHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 256Kbps | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,56280 € | 39,07 € |
| 100 | 1,40190 € | 140,19 € |
| 250 | 1,32524 € | 331,31 € |
| 500 | 1,27902 € | 639,51 € |
| 1.000 | 1,24099 € | 1.240,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19401 € | 3.582,03 € |
| 6.000 | 1,17103 € | 7.026,18 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |









