
ISL32498EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32498EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL32498EIUZ-TCT-ND - Cut Tape (CT) 20-ISL32498EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32498EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32498EIUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,11800 € | 52,95 € |
| 100 | 1,90990 € | 190,99 € |
| 250 | 1,81068 € | 452,67 € |
| 500 | 1,75090 € | 875,45 € |
| 1.000 | 1,70168 € | 1.701,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64974 € | 4.124,35 € |
| 5.000 | 1,61844 € | 8.092,20 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |









