



MAX17503ATP+T | |
|---|---|
DigiKey Part Number | MAX17503ATP+TTR-ND - Tape & Reel (TR) MAX17503ATP+TCT-ND - Cut Tape (CT) MAX17503ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17503ATP+T |
Description | IC REG BUCK ADJ 2.5A 20TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17503ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,47600 € | 61,90 € |
| 100 | 2,23820 € | 223,82 € |
| 250 | 2,12472 € | 531,18 € |
| 500 | 2,05638 € | 1.028,19 € |
| 1.000 | 2,00010 € | 2.000,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94071 € | 4.851,77 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |













