
ISL32492EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32492EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32492EIBZ-T7ACT-ND - Cut Tape (CT) ISL32492EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32492EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08400 € | 30,84 € |
| 25 | 2,84120 € | 71,03 € |
| 100 | 2,57400 € | 257,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,44656 € | 611,64 € |
| 500 | 2,36972 € | 1.184,86 € |
| 750 | 2,33123 € | 1.748,42 € |
| 1.250 | 2,28860 € | 2.860,75 € |
| 1.750 | 2,26367 € | 3.961,42 € |
| 2.500 | 2,23972 € | 5.599,30 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

