Parametric Equivalent

ISL32458EIBZ | |
|---|---|
DigiKey Part Number | 20-ISL32458EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32458EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32459EIBZ | Renesas Electronics Corporation | 0 | ISL32459EIBZ-ND | 3,59592 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,99100 € | 39,91 € |
| 25 | 3,65600 € | 91,40 € |
| 100 | 3,29300 € | 329,30 € |
| 250 | 3,12216 € | 780,54 € |
| 500 | 3,01986 € | 1.509,93 € |
| 1.960 | 2,86910 € | 5.623,44 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |




