
ISL32435EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32435EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32435EIBZ-T7ACT-ND - Cut Tape (CT) ISL32435EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32435EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31700 € | 43,17 € |
| 25 | 3,99280 € | 99,82 € |
| 100 | 3,63600 € | 363,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,46596 € | 866,49 € |
| 500 | 3,36348 € | 1.681,74 € |
| 750 | 3,31216 € | 2.484,12 € |
| 1.250 | 3,25530 € | 4.069,12 € |
| 1.750 | 3,22206 € | 5.638,60 € |
| 2.500 | 3,19009 € | 7.975,23 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

