ISL3241EIRZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8.220
Unit Price: 2,55000 €
Datasheet
3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3241EIRZ

DigiKey Part Number
ISL3241EIRZ-ND
Manufacturer
Manufacturer Product Number
ISL3241EIRZ
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL3241EIRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3243EIRZRenesas Electronics Corporation8.220ISL3243EIRZ-ND2,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types