


ISL32273EFBZ | |
|---|---|
DigiKey Part Number | ISL32273EFBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32273EFBZ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32273EFBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78700 € | 17,87 € |
| 48 | 1,54813 € | 74,31 € |
| 144 | 1,43368 € | 206,45 € |
| 288 | 1,37757 € | 396,74 € |
| 528 | 1,33676 € | 705,81 € |
| 1.008 | 1,30020 € | 1.310,60 € |
| 2.544 | 1,25820 € | 3.200,86 € |
| 5.040 | 1,23349 € | 6.216,79 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


