4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16 SOIC

ISL32174EIBZ

DigiKey Part Number
ISL32174EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL32174EIBZ
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32174EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,97300 €19,73 €
481,68521 €80,89 €
1441,54986 €223,18 €
2881,48434 €427,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €