
ISL3159EFUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3159EFUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3159EFUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62652 € | 406,63 € |
| 500 | 1,57174 € | 785,87 € |
| 750 | 1,54431 € | 1.158,23 € |
| 1.250 | 1,51391 € | 1.892,39 € |
| 1.750 | 1,49615 € | 2.618,26 € |
| 2.500 | 1,47906 € | 3.697,65 € |
| Unit Price without VAT: | 1,62652 € |
|---|---|
| Unit Price with VAT: | 1,93556 € |


