ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6745AAUZ
10-MSOP

ISL3150EIUZ

DigiKey Part Number
ISL3150EIUZ-ND
Manufacturer
Manufacturer Product Number
ISL3150EIUZ
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3150EIUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.520
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,09000 €10,90 €
250,99320 €24,83 €
1000,88670 €88,67 €
2500,83584 €208,96 €
9800,79892 €782,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €