
ISL29501IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL29501IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL29501IRZ-T7CT-ND - Cut Tape (CT) 20-ISL29501IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL29501IRZ-T7 |
Description | IC SIGNAL PROCESSOR TOF 24QFN |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL29501IRZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13500 € | 61,35 € |
| 25 | 5,69680 € | 142,42 € |
| 100 | 5,21510 € | 521,51 € |
| 250 | 4,98556 € | 1.246,39 € |
| 500 | 4,84724 € | 2.423,62 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |








