X9420YV14IZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28635FVZ-T13

DigiKey Part Number
ISL28635FVZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28635FVZ-T13
Description
IC OPAMP ZER-DRIFT 1CIRC 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28635FVZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
0.2 µV
Current - Supply
3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,17866 €7.946,65 €
Manufacturers Standard Package
Unit Price without VAT:3,17866 €
Unit Price with VAT:3,78261 €