
ISL28248SOICEVAL1Z | |
|---|---|
DigiKey Part Number | ISL28248SOICEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28248SOICEVAL1Z |
Description | EVALUATION BOARD ISL28248 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28248 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 13MHz |
Manufacturer Renesas Electronics Corporation | Gain Bandwidth Product 4.5MHz |
Packaging Box | Current - Output / Channel 68mA |
Part Status Active | Current - Supply (Main IC) 900µA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V, ±1.2V ~ 2.75V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part ISL28248 |
Output Type Rail-to-Rail | Contents Board(s) |
Slew Rate 4V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 € | 79,16 € |
| Unit Price without VAT: | 79,16000 € |
|---|---|
| Unit Price with VAT: | 94,20040 € |

