ISL28207 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28207SOICEVAL2Z

DigiKey Part Number
ISL28207SOICEVAL2Z-ND
Manufacturer
Manufacturer Product Number
ISL28207SOICEVAL2Z
Description
EVAL BOARD FOR ISL28207 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28207 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
1MHz
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
40mA
Packaging
Bulk
Current - Supply (Main IC)
210µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.5V ~ 40V, ±2.25V ~ 20V
Channels per IC
2 - Dual
Utilized IC / Part
ISL28207
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
0.32V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,82000 €63,82 €
Manufacturers Standard Package
Unit Price without VAT:63,82000 €
Unit Price with VAT:75,94580 €