
ISL28025EVKIT1Z | |
|---|---|
DigiKey Part Number | ISL28025EVKIT1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28025EVKIT1Z |
Description | EVAL BOARD FOR ISL28025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL28025 - Current, Power, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Power, Voltage Monitor | |
Embedded | - | |
Utilized IC / Part | ISL28025 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,12000 € | 131,12 € |
| Unit Price without VAT: | 131,12000 € |
|---|---|
| Unit Price with VAT: | 156,03280 € |


