ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28022FUZ

DigiKey Part Number
ISL28022FUZ-ND
Manufacturer
Manufacturer Product Number
ISL28022FUZ
Description
IC PWR MONITOR 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28022FUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Digital Power Monitor
Voltage - Input
0V ~ 60V
Voltage - Supply
3V ~ 5.5V
Current - Supply
700 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89600 €18,96 €
251,73560 €43,39 €
1001,55990 €155,99 €
2501,47612 €369,03 €
9801,38510 €1.357,40 €
1.9601,35067 €2.647,31 €
2.9401,33344 €3.920,31 €
5.8801,30815 €7.691,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €