


ISL28022FRZ-T7A | |
|---|---|
DigiKey Part Number | ISL28022FRZ-T7ATR-ND - Tape & Reel (TR) ISL28022FRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28022FRZ-T7A |
Description | IC PWR MONITOR 16QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28022FRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,47600 € | 61,90 € |
| 100 | 2,23820 € | 223,82 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


