
ISL267440IHZ-T7A | |
|---|---|
DigiKey Part Number | ISL267440IHZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL267440IHZ-T7A |
Description | IC ADC 10BIT SAR SOT23-8 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISL267440IHZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,87664 € | 1.219,16 € |
| 500 | 4,74080 € | 2.370,40 € |
| 750 | 4,67276 € | 3.504,57 € |
| 1.250 | 4,59740 € | 5.746,75 € |
| 1.750 | 4,55334 € | 7.968,35 € |
| Unit Price without VAT: | 4,87664 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

