12 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL26322FVZ

DigiKey Part Number
ISL26322FVZ-ND
Manufacturer
Manufacturer Product Number
ISL26322FVZ
Description
IC ADC 12BIT 16-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL26322FVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Renesas Electronics Corporation
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Differential
Supplier Device Package
16-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.