Similar

ISL22414WFU10Z-T7A | |
|---|---|
DigiKey Part Number | ISL22414WFU10Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22414WFU10Z-T7A |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22414WFU10Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±2.25V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |


