Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22326WFR16Z-TK

DigiKey Part Number
ISL22326WFR16Z-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL22326WFR16Z-TK
Description
IC DGTL POT 10KOHM 128TAP 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL22326WFR16Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-TFQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 57.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,31477 €2.629,54 €
Unit Price without VAT:1,31477 €
Unit Price with VAT:1,56458 €