
ISL21010CFH330Z-T7A | |
|---|---|
DigiKey Part Number | ISL21010CFH330Z-T7ATR-ND - Tape & Reel (TR) ISL21010CFH330Z-T7ACT-ND - Cut Tape (CT) ISL21010CFH330Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH330Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 86µVp-p | |
Noise - 10Hz to 10kHz | 36µVrms | |
Voltage - Input | 3.1V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,60600 € | 40,15 € |
| 100 | 1,44140 € | 144,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36300 € | 340,75 € |
| 500 | 1,31570 € | 657,85 € |
| 750 | 1,29201 € | 969,01 € |
| 1.250 | 1,26578 € | 1.582,22 € |
| 1.750 | 1,25043 € | 2.188,25 € |
| 2.500 | 1,23568 € | 3.089,20 € |
| 6.250 | 1,20392 € | 7.524,50 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


