SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010CFH320Z-TK

DigiKey Part Number
ISL21010CFH320Z-TKTR-ND - Tape & Reel (TR)
ISL21010CFH320Z-TKCT-ND - Cut Tape (CT)
ISL21010CFH320Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH320Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
58µVp-p
Noise - 10Hz to 10kHz
26µVrms
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,21900 €12,19 €
251,10920 €27,73 €
1000,98950 €98,95 €
2500,93236 €233,09 €
5000,89786 €448,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86950 €869,50 €
2.0000,84614 €1.692,28 €
3.0000,83444 €2.503,32 €
5.0000,82149 €4.107,45 €
7.0000,81391 €5.697,37 €
10.0000,80663 €8.066,30 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €