2/0 Driver VDSL2 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1591IRTZ

DigiKey Part Number
ISL1591IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL1591IRTZ
Description
IC TRANSCEIVER 2/0 24TQFN
Customer Reference
Detailed Description
2/0 Driver VDSL2 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL1591IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
VDSL2
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
14V ~ 25.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.