
ISL1539AIRZ-T13 | |
|---|---|
DigiKey Part Number | ISL1539AIRZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL1539AIRZ-T13 |
Description | IC TRANSCEIVER 4/0 24QFN |
Customer Reference | |
Detailed Description | 4/0 Driver VDSL2 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL1539AIRZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | VDSL2 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |

